Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.143 (S$0.1559) |
| 25+ | S$0.017 (S$0.0185) |
| 100+ | S$0.015 (S$0.0164) |
| 250+ | S$0.014 (S$0.0153) |
| 500+ | S$0.013 (S$0.0142) |
| 1000+ | S$0.012 (S$0.0131) |
| 2500+ | S$0.011 (S$0.012) |
| 5000+ | S$0.010 (S$0.0109) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.14 (S$0.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | AC0201FR-073KLCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4073195 |
| Product Range | AC Series |
| Technical Datasheet | |
| Power Rating | 50mW |
| Resistor Case / Package | 0201 [0603 Metric] |
| Resistor Type | General Purpose |
| Product Range | AC Series |
| Voltage Rating | 25V |
| Product Length | 0.6mm |
| Product Width | 0.3mm |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Rating | 50mW |
|---|---|
| Resistor Type | General Purpose |
| Voltage Rating | 25V |
| Product Width | 0.3mm |
| Qualification | AEC-Q200 |
| Resistor Case / Package | 0201 [0603 Metric] |
|---|---|
| Product Range | AC Series |
| Product Length | 0.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000009 |

