Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoAC0402DR-0710KLCopy
Manufacturer Standard Lead Time20 weeks
Order Code4073874
Your Part Number
19,465 In Stock
Need more?
19,465 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.142 (S$0.1548) |
| 25+ | S$0.046 (S$0.0501) |
| 100+ | S$0.036 (S$0.0392) |
| 250+ | S$0.034 (S$0.0371) |
| 500+ | S$0.030 (S$0.0327) |
| 1000+ | S$0.025 (S$0.0272) |
| 2500+ | S$0.020 (S$0.0218) |
| 5000+ | S$0.018 (S$0.0196) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.14 (S$0.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Power Rating
63mW
Voltage Rating
50V
Qualification
AEC-Q200
Resistor Case / Package
0402 [1005 Metric]
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
