Print Page
AC0402FR-072R2L
SMD Chip Resistor, 2.2 ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose
9,065 In Stock
30,000 more incoming. You can reserve stock now
9,065 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.028 | S$0.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.028 (S$0.0305) |
| 100+ | S$0.016 (S$0.0174) |
| 500+ | S$0.013 (S$0.0142) |
| 2500+ | S$0.010 (S$0.0109) |
| 5000+ | S$0.009 (S$0.0098) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.006 (S$0.0065) |
| 50000+ | S$0.005 (S$0.0054) |
| 100000+ | S$0.004 (S$0.0044) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | AC0402FR-072R2LCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | Full Reel4149989 Re-Reel3495193RL Cut Tape3495193 |
| Product Range | AC Series |
| Technical Datasheet | |
| Resistance | 2.2ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 62.5mW |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | AC Series |
| Temperature Coefficient | ± 200ppm/°C |
| Voltage Rating | 50V |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AC0402FR-072R2L is an AC series, automotive grade (AEC-Q200 qualified) thick film chip resistor. Suitable for all general purpose applications and car electronics, industrial application.
- Resistance is 2.2ohm
- Resistance tolerance is ±1%
- Resistor case / package is 0402 [1005 Metric]
- Power rating is 63mW
- Voltage rating is 50V
- Temperature coefficient is ± 200ppm/°C
- Operating temperature range from -55°C to 155°C
- Reduce environmentally hazardous waste
- High component and equipment reliability
- AC series soldering is compliant with J-STD-020D
Technical Specifications
| Resistance | 2.2ohm |
|---|---|
| Power Rating | 62.5mW |
| Resistor Technology | Thick Film |
| Product Range | AC Series |
| Voltage Rating | 50V |
| Product Width | 0.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 1mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |

![YAGEO AC0402FR-072R2L SMD Chip Resistor, 2.2 ohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://sg.element14.com/productimages/standard/en_GB/1140836-40.jpg)