Print Page
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.064 (S$0.0698) |
| 20000+ | S$0.051 (S$0.0556) |
| 40000+ | S$0.043 (S$0.0469) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
S$256.00 (S$279.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0603BRNPO0BN1R0Copy
Order Code5122633
Product RangeAC Series
Technical Datasheet
Capacitance1pF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Product RangeAC Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1pF
Voltage(AC)
-
Capacitance Tolerance
± 0.1pF
Product Range
AC Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
100V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![YAGEO AC0603BRNPO0BN1R0 SMD Multilayer Ceramic Capacitor, 1 pF, 100 V, 0603 [1608 Metric], ± 0.1pF, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/1458900-40.jpg)