Print Page
2,655 In Stock
Need more?
2,655 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.372 (S$0.4055) |
| 10+ | S$0.169 (S$0.1842) |
| 100+ | S$0.102 (S$0.1112) |
| 500+ | S$0.091 (S$0.0992) |
| 1000+ | S$0.079 (S$0.0861) |
| 2000+ | S$0.073 (S$0.0796) |
| 4000+ | S$0.066 (S$0.0719) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.37 (S$0.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | AC0805KKX8R9BB223Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4048326 |
| Product Range | AC Series |
| Technical Datasheet | |
| Capacitance | 22000pF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | 10% |
| Dielectric Characteristic | X8R |
| Product Range | AC Series |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Capacitor Terminals | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Capacitance | 22000pF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X8R |
| Product Length | 2mm |
| Capacitor Terminals | SMD |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | 10% |
| Product Range | AC Series |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |

