Print Page
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.105 | S$1.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.105 (S$0.1144) |
| 100+ | S$0.091 (S$0.0992) |
| 500+ | S$0.076 (S$0.0828) |
| 2500+ | S$0.074 (S$0.0807) |
| 5000+ | S$0.072 (S$0.0785) |
| 10000+ | S$0.058 (S$0.0632) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAQ0402CRNPO9BN2R3Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4855880RL
Cut Tape4855880
Product RangeAQ Series
Technical Datasheet
Capacitance2.3pF
Voltage Rating50V
Product RangeAQ Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.3pF
Product Range
AQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
50V
Capacitance Tolerance
± 0.25pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015

![YAGEO AQ0402CRNPO9BN2R3 Capacitor, RF, 2.3 pF, 50 V, AQ Series, ± 0.25pF, 125 °C, 0402 [1005 Metric]](https://sg.element14.com/productimages/standard/en_GB/2478228-40.jpg)