Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
10000+ | S$0.008 (S$0.0087) |
50000+ | S$0.007 (S$0.0076) |
100000+ | S$0.006 (S$0.0065) |
Product Information
Product Overview
CC0402BRNPO9BN2R4 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable consumer electronics (tuners, television receivers, all types of cameras), telecommunications, data processing applications.
- Capacitance value is 2.4pF
- Capacitance tolerance is ±0.1pF
- 0402 [1005 metric] capacitor case
- Voltage rating is 50V DC
- Operating temperature range from -55 to 125°C
- High stability and no capacitance aging
- High reliability with no polarity
- Insulation resistance (min) is 10Gohm
Technical Specifications
2.4pF
0402 [1005 Metric]
C0G / NP0
1.02mm
Wraparound
125°C
-
50V
± 0.1pF
CC Series
0.5mm
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate