Print Page
CC0603BRNPO9BNR82
SMD Multilayer Ceramic Capacitor, 0.82 pF, 50 V, 0603 [1608 Metric], ± 0.1pF, C0G / NP0
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.069 | S$0.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.069 (S$0.0752) |
| 100+ | S$0.048 (S$0.0523) |
| 500+ | S$0.037 (S$0.0403) |
| 1000+ | S$0.030 (S$0.0327) |
| 2000+ | S$0.028 (S$0.0305) |
| 4000+ | S$0.024 (S$0.0262) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CC0603BRNPO9BNR82Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Re-Reel4255018RL Cut Tape4255018 |
| Product Range | CC Series |
| Technical Datasheet | |
| Capacitance | 0.82pF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 0.1pF |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | CC Series |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
CC0603BRNPO9BNR82 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).
- General purpose Class 1 capacitor
- Capacitance is 0.82pF
- Capacitance tolerance is ±0.1pF
- 0603 [1608 Metric] case size
- C0G / NP0 dielectric characteristic
- Voltage rating is 50V DC
- Ni-Barrier termination
- Operating temperature range from -55°C to 125°C
- High reliability with no polarity
- High stability and no capacitance aging
Technical Specifications
| Capacitance | 0.82pF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 1.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 0.1pF |
| Product Range | CC Series |
| Product Width | 0.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000005 |

![YAGEO CC0603BRNPO9BNR82 SMD Multilayer Ceramic Capacitor, 0.82 pF, 50 V, 0603 [1608 Metric], ± 0.1pF, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/4166064-40.jpg)