Print Page
2,509 In Stock
Need more?
2,509 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.065 (S$0.0708) |
| 100+ | S$0.057 (S$0.0621) |
| 500+ | S$0.043 (S$0.0469) |
| 1000+ | S$0.038 (S$0.0414) |
| 2000+ | S$0.037 (S$0.0403) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$0.65 (S$0.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0603JRX7R9BB333Copy
Manufacturer Standard Lead Time28 weeks
Order Code3764494
Product RangeCC Series
Technical Datasheet
Capacitance0.033µF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product RangeCC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.033µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
CC Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CC0603JRX7R9BB333
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006

![YAGEO CC0603JRX7R9BB333 SMD Multilayer Ceramic Capacitor, 0.033 µF, 50 V, 0603 [1608 Metric], ± 5%, X7R](https://sg.element14.com/productimages/standard/en_GB/1458900-40.jpg)