Print Page
61 In Stock
Need more?
61 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.996 (S$1.0856) |
| 50+ | S$0.467 (S$0.509) |
| 100+ | S$0.419 (S$0.4567) |
| 250+ | S$0.381 (S$0.4153) |
| 500+ | S$0.343 (S$0.3739) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.00 (S$1.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC1812KKX7R9BB334Copy
Manufacturer Standard Lead Time28 weeks
Order Code3764751
Product RangeCC Series
Technical Datasheet
Capacitance0.33µF
Voltage(DC)50V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCC Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.33µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.58mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
CC Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013

![YAGEO CC1812KKX7R9BB334 SMD Multilayer Ceramic Capacitor, 0.33 µF, 50 V, 1812 [4532 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/128823906-40.jpg)