Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CQ0201JRNPO9BN390Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel4646004RL Cut Tape4646004 |
| Product Range | HiQ CQ Series |
| Your Part Number | |
| Technical Datasheet |
14,950 In Stock
Need more?
14,950 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.027 | S$0.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.027 (S$0.0294) |
| 100+ | S$0.021 (S$0.0229) |
| 500+ | S$0.018 (S$0.0196) |
| 2500+ | S$0.017 (S$0.0185) |
| 7500+ | S$0.016 (S$0.0174) |
| 15000+ | S$0.014 (S$0.0153) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CQ0201JRNPO9BN390Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel4646004RL Cut Tape4646004 |
| Product Range | HiQ CQ Series |
| Technical Datasheet | |
| Capacitance | 39pF |
| Voltage(DC) | 50V |
| Product Range | HiQ CQ Series |
| Capacitor Case / Package | 0201 [0603 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Operating Temperature Max | 125°C |
| Product Length | 0.6mm |
| Product Width | 0.3mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 39pF |
|---|---|
| Product Range | HiQ CQ Series |
| Capacitance Tolerance | ± 5% |
| Operating Temperature Max | 125°C |
| Product Width | 0.3mm |
| Operating Temperature Min | -55°C |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Case / Package | 0201 [0603 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 0.6mm |
| Capacitor Terminals | Standard Terminal |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
