Print Page
PA0402FRL570R02L
SMD Current Sense Resistor, 0.02 ohm, PA Series, 0402 [1005 Metric], 333 mW, ± 1%, Metal Strip
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.360 (S$0.3924) |
| 50000+ | S$0.268 (S$0.2921) |
| 100000+ | S$0.232 (S$0.2529) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
S$3,600.00 (S$3,924.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | PA0402FRL570R02LCopy |
| Order Code | 5137038 |
| Product Range | PA Series |
| Technical Datasheet | |
| Resistance | 0.02ohm |
| Product Range | PA Series |
| Resistor Case / Package | 0402 [1005 Metric] |
| Power Rating | 333mW |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Strip |
| Temperature Coefficient | ± 150ppm/°C |
| Product Length | 1mm |
| Product Width | 0.55mm |
| Product Height | 0.4mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 0.02ohm |
|---|---|
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 150ppm/°C |
| Product Width | 0.55mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | PA Series |
|---|---|
| Power Rating | 333mW |
| Resistor Technology | Metal Strip |
| Product Length | 1mm |
| Product Height | 0.4mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |

![YAGEO PA0402FRL570R02L SMD Current Sense Resistor, 0.02 ohm, PA Series, 0402 [1005 Metric], 333 mW, ± 1%, Metal Strip](https://sg.element14.com/productimages/standard/en_GB/4870714-40.jpg)