Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoRC0100FR-07240RP
Order Code3995003
Product RangeRC_P Series
Technical Datasheet
18,900 In Stock
Need more?
18900 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
10+ | S$0.240 (S$0.2616) |
250+ | S$0.149 (S$0.1624) |
1000+ | S$0.108 (S$0.1177) |
5000+ | S$0.093 (S$0.1014) |
10000+ | S$0.088 (S$0.0959) |
20000+ | S$0.087 (S$0.0948) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$2.40 (S$2.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0100FR-07240RP
Order Code3995003
Product RangeRC_P Series
Technical Datasheet
Resistance240ohm
Resistance Tolerance± 1%
Power Rating31.25mW
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRC_P Series
Temperature Coefficient± 200ppm/°C
Voltage Rating15V
Product Length0.4mm
Product Width0.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RC0100FR-07240RP is a RC_P series general purpose of lead-free thick film chip resistor.
- Resistance is 240 ohm
- Resistance tolerance is ±1%
- 01005 [0402 Metric] case size
- Temperature coefficient is ±200ppm/°C
- Voltage rating is 15V and power rating is 31.25mW
- Operating temperature range from -55°C to 125°C
- Compatible with all soldering processes
- Barrier layer end termination
- Highly stable in auto-placement surface mounting applications
- Highly reliable electrode construction
Technical Specifications
Resistance
240ohm
Power Rating
31.25mW
Resistor Technology
Thick Film
Product Range
RC_P Series
Voltage Rating
15V
Product Width
0.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
01005 [0402 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
0.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001