Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoRC0201FR-072RLCopy
Manufacturer Standard Lead Time20 weeks
Order Code4060821
Product RangeRC_L Series
Your Part Number
8,663 In Stock
Need more?
8,663 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.129 (S$0.1406) |
| 25+ | S$0.025 (S$0.0272) |
| 100+ | S$0.020 (S$0.0218) |
| 250+ | S$0.018 (S$0.0196) |
| 500+ | S$0.017 (S$0.0185) |
| 1000+ | S$0.016 (S$0.0174) |
| 2500+ | S$0.014 (S$0.0153) |
| 5000+ | S$0.013 (S$0.0142) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.13 (S$0.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0201FR-072RLCopy
Manufacturer Standard Lead Time20 weeks
Order Code4060821
Product RangeRC_L Series
Technical Datasheet
Resistance2ohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TypeGeneral Purpose
Product RangeRC_L Series
Voltage Rating25V
Product Length0.6mm
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2ohm
Power Rating
50mW
Resistor Type
General Purpose
Voltage Rating
25V
Qualification
-
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Product Range
RC_L Series
Product Length
0.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
