Print Page
RC1206JR-07300RL
SMD Chip Resistor, 300 ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![YAGEO RC1206JR-07300RL SMD Chip Resistor, 300 ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://sg.element14.com/productimages/standard/en_GB/1140836-40.jpg)
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RC1206JR-07300RLCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | Full Reel4152261 Re-Reel3496335RL Cut Tape3496335 |
| Product Range | RC_L Series |
| Your Part Number | |
| Technical Datasheet |
658 In Stock
Need more?
658 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.030 | S$0.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.030 (S$0.0327) |
| 100+ | S$0.021 (S$0.0229) |
| 500+ | S$0.020 (S$0.0218) |
| 1000+ | S$0.018 (S$0.0196) |
| 2500+ | S$0.017 (S$0.0185) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | S$0.013 (S$0.0142) |
| 25000+ | S$0.011 (S$0.012) |
| 50000+ | S$0.010 (S$0.0109) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RC1206JR-07300RLCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | Full Reel4152261 Re-Reel3496335RL Cut Tape3496335 |
| Product Range | RC_L Series |
| Technical Datasheet | |
| Resistance | 300ohm |
| Resistance Tolerance | ± 5% |
| Power Rating | 250mW |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | RC_L Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 200V |
| Product Length | 3.1mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
RC1206JR-07300RL is a RC_L series general purpose chip resistor made by thick film process. RC_L series is suitable for general purpose applications.
- Resistance value is 300ohm
- Resistance tolerance is ±5%
- Power rating is 250mW
- Resistor case size is 1206 [3216 Metric]
- Temperature coefficient is ± 100ppm/°C
- Voltage rating is 200V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
| Resistance | 300ohm |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Thick Film |
| Product Range | RC_L Series |
| Voltage Rating | 200V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 5% |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 3.1mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000091 |
