Print Page
8,000 In Stock
Need more?
8000 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
4000+ | S$0.182 (S$0.1984) |
20000+ | S$0.179 (S$0.1951) |
40000+ | S$0.175 (S$0.1908) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
S$728.00 (S$793.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRL2512FK-070R015L
Order Code4152975
Product RangeRL Series
Technical Datasheet
Resistance0.015ohm
Product RangeRL Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 1500ppm/°C
Product Length6.35mm
Product Width3.2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 1500ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RL Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
6.35mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041