Print Page
4,980 In Stock
Need more?
4,980 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.470 | S$4.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.470 (S$0.5123) |
| 100+ | S$0.359 (S$0.3913) |
| 500+ | S$0.307 (S$0.3346) |
| 1000+ | S$0.289 (S$0.315) |
| 2500+ | S$0.271 (S$0.2954) |
| 5000+ | S$0.252 (S$0.2747) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RP1206DRD07340KLCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | Re-Reel4259491RL Cut Tape4259491 |
| Product Range | RP Series |
| Technical Datasheet | |
| Resistance | 340kohm |
| Resistance Tolerance | ± 0.5% |
| Power Rating | 250mW |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | High Precision, High Stability |
| Product Range | RP Series |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 200V |
| Product Length | 3.1mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
RP1206DRD07340KL is a RP series high-precision, automotive grade, thin film chip resistor designed for automotive applications. This resistor exhibits exceptional durability in sulphur-containing environments.
- Resistance is 340Kohm
- Resistance tolerance is ± 0.5%
- 1206 [3216 Metric] case size
- Temperature coefficient is ± 25ppm/°C
- Power rating is 250mW, voltage rating is 200V
- Operating temperature range from -55°C to 155°C
- AEC-Q200 Qualified
- Superior resistance against sulphur-containing environments
- Features low TCR, high precision & stability, low electrical noise
- Advanced sputtering technology
Technical Specifications
| Resistance | 340kohm |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Thin Film |
| Product Range | RP Series |
| Voltage Rating | 200V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.5% |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Type | High Precision, High Stability |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 3.1mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |

![YAGEO RP1206DRD07340KL SMD Chip Resistor, 340 kohm, ± 0.5%, 250 mW, 1206 [3216 Metric], Thin Film](https://sg.element14.com/productimages/standard/en_GB/1140836-40.jpg)