Print Page
4,075 In Stock
10,000 more incoming. You can reserve stock now
4,075 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.110 | S$1.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.110 (S$0.1199) |
| 100+ | S$0.104 (S$0.1134) |
| 500+ | S$0.092 (S$0.1003) |
| 2500+ | S$0.089 (S$0.097) |
| 5000+ | S$0.086 (S$0.0937) |
| 10000+ | S$0.073 (S$0.0796) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | RT0402BRD0743K2LCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Re-Reel4149278RL Cut Tape4149278 |
| Product Range | RT Series |
| Technical Datasheet | |
| Resistance | 43.2kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 63mW |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | High Precision, High Stability |
| Product Range | RT Series |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 50V |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
RT0402BRD0743K2L is a RT high precision, high stability thin film chip resistors. Typical applications include converters, printing equipment, server board, telecom and consumer.
- Resistance value is 43.2kohm
- Resistance tolerance is ±0.1%
- Power rating is 63mW
- Resistor case size is 0402 [1005 Metric]
- Temperature coefficient is ±25ppm/°C
- Voltage rating is 50V
- Reduces environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
- Operating temperature range from -55°C to 155°C
Technical Specifications
| Resistance | 43.2kohm |
|---|---|
| Power Rating | 63mW |
| Resistor Technology | Thin Film |
| Product Range | RT Series |
| Voltage Rating | 50V |
| Product Width | 0.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | High Precision, High Stability |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 1mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |

![YAGEO RT0402BRD0743K2L SMD Chip Resistor, 43.2 kohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film](https://sg.element14.com/productimages/standard/en_GB/4013544-40.jpg)