Print Page
SR0603FR-7T120RL
SMD Chip Resistor, 120 ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge
2,496 In Stock
5,000 more incoming. You can reserve stock now
2,496 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.536 (S$0.5842) |
| 100+ | S$0.414 (S$0.4513) |
| 500+ | S$0.310 (S$0.3379) |
| 1000+ | S$0.272 (S$0.2965) |
| 2500+ | S$0.268 (S$0.2921) |
| 5000+ | S$0.263 (S$0.2867) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$5.36 (S$5.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSR0603FR-7T120RLCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Cut Tape4732416
Cut Tape4732416RL
Product RangeSR Series
Technical Datasheet
Resistance120ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeSR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
120ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
SR Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.46638

![YAGEO SR0603FR-7T120RL SMD Chip Resistor, 120 ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge](https://sg.element14.com/productimages/standard/en_GB/1140836-40.jpg)