Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
10000+ | S$0.021 (S$0.0229) |
50000+ | S$0.019 (S$0.0207) |
100000+ | S$0.018 (S$0.0196) |
Product Information
Product Overview
The TC124 series convex Array Chip Resistor with lead-free terminations made by thick film process. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environment influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat and finally the two external terminations (matte tin on Ni-barrier) are added.
- Constructed on top of a high-grade ceramic body
- Halogen-free epoxy
- Lead-glass contained in electrodes
- Reduce environmentally hazardous wastes
- High component and equipment reliability
- Save of PCB space
- None forbidden-materials used in products/production
Technical Specifications
10kohm
4Resistors
Concave
50V
± 200ppm/°C
Thick Film
0.5mm
2mm
0.4mm
-55°C
-
Isolated
0804 [2010 Metric]
± 5%
62.5mW
Array
Surface Mount Device
-
1mm
TC Series
125°C
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for TC124-JR-0710KL
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate