Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoXP3N1R7PCopy
Manufacturer Standard Lead Time18 weeks
Order Code4842452
Product RangeXP3N1R7 Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.010 (S$2.1909) |
| 10+ | S$1.300 (S$1.417) |
| 100+ | S$1.140 (S$1.2426) |
| 500+ | S$0.940 (S$1.0246) |
| 1000+ | S$0.823 (S$0.8971) |
| 5000+ | S$0.764 (S$0.8328) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.01 (S$2.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoXP3N1R7PCopy
Manufacturer Standard Lead Time18 weeks
Order Code4842452
Product RangeXP3N1R7 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id189A
Drain Source On State Resistance0.0017ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation96.1W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeXP3N1R7 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
189A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
96.1W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0017ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
XP3N1R7 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.024
