Print Page
Product Information
| Manufacturer | ZF |
|---|---|
| Manufacturer Part No | DC2C-K8AACopy |
| Order Code | 1519044 |
| Product Range | DC Series |
| Technical Datasheet | |
| Microswitch Type | Snap Action |
| Microswitch Actuator | Plunger |
| Contact Configuration | SPDT |
| Switch Terminals | Quick Connect, Solder |
| Contact Current Max | 10.1A |
| Contact Voltage DC Nom | - |
| Product Range | DC Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 3.4N |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The DC series subminiature Snap-action Switch with high repeat accuracy and high contact stability due to specific contact materials. It comes with PET base/cover and silver-plated brass terminals.
- IP67 Subminiature switch
- Wide variety of auxiliary actuators
- Actuators can also be retrofitted
- -40 to120°C Ambient temperature range
- Mechanical life min. 1,000,000 operations
- Approved according to EN 61058 and UL 1054
Applications
Industrial
Technical Specifications
| Microswitch Type | Snap Action |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 10.1A |
| Product Range | DC Series |
| Operating Force Max | 3.4N |
| Microswitch Actuator | Plunger |
|---|---|
| Switch Terminals | Quick Connect, Solder |
| Contact Voltage DC Nom | - |
| Contact Voltage AC Nom | 250V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0018 |

