Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT77 33M X 19MM
Order Code1373999
Product RangeAT77
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT77 33M X 19MM
Order Code1373999
Product RangeAT77
Technical Datasheet
Adhesive TypeRubber Resin Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBlack
Total Tape Thickness7.5 mil (0.19 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeAT77
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AT77 all weather PVC electrical insulation tape coated with an aggressive, rubber-resin adhesive
- Flame retardant, self-extinguishing, good low temperature performance
- Flexible, conformable to awkward shapes, good abrasion resistance
- Good resistance to ageing,UV resistant, non-corrosive adhesive
- Conforms to specification BSEN 60454 Type 6
- Guarantees extra resistance in indoor and outdoor applications
- Also offers excellent flame retardant properties
- Ideal electrical tape where extremes of temperature, either heat or cold, may be experienced
Technical Specifications
Adhesive Type
Rubber Resin Adhesive
Tape Colour
Black
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
AT77
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
7.5 mil (0.19 mm)
Roll Length - Metric
33m
Tape Width - Metric
19mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.169