Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2856/1 RD005Copy
Manufacturer Standard Lead Time25 weeks
Order Code2290930
Your Part Number
29 In Stock
Need more?
29 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$163.480 (S$178.1932) |
| 5+ | S$143.050 (S$155.9245) |
| 10+ | S$118.530 (S$129.1977) |
| 50+ | S$107.490 (S$117.1641) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
S$163.48 (S$178.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2856/1 RD005Copy
Manufacturer Standard Lead Time25 weeks
Order Code2290930
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourRed
Wire Gauge20AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
Conductor Area CSA0.52mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.321mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
- 8Lbs Maximum pull tension
- NEMA HP3-EXBGA
- 0.04µH/ft Nominal inductance
- -60 to 200°C Temperature range
Technical Specifications
Jacket Material
PTFE
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.321mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
30.5m
Conductor Area CSA
0.52mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1814
