Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
2500+ | S$6.720 (S$7.3248) |
7500+ | S$6.590 (S$7.1831) |
Product Information
Product Overview
AD826ARZ-REEL is a dual channel, high-speed voltage feedback op-amp. It is ideal for use in applications which require unity gain stability and high output drive capability, such as buffering and cable driving. The 50MHz bandwidth and 350V/µs slew rate makes the device useful in many high-speed applications including video, CATV, copiers, LCDs, image scanners and fax machines. It features high output current drive capability of 5 mA min per amp, and is able to drive unlimited capacitive loads. With a low power supply current of 15mA max for both amplifiers, this device is a true general purpose operational amplifier. It is ideal for power sensitive applications such as video cameras and portable instrumentation. It is used in applications such as unity gain ADC/DAC buffer, cable drivers, 8- and 10bit data acquisition systems, video line driver, active filters.
- Settling time to 0.01% is 70ns typical at (0V to 10V Step, AV = -1)
- Total harmonic distortion is -78dB typical at (TA = +25°C)
- Input voltage noise is 15nV/√Hz typical at (f = 10kHz, TA = +25°C)
- Input offset voltage is 0.5mA typical at (TA = +25°C)
- Input bias current is 3.3µA typical at (TA = +25°C)
- Common-mode rejection ratio is 100dB typical at (VCM = ±2.5V, TMIN–TMAX)
- Quiescent current/amplifier is 6.6mA typical at (TA = +25°C)
- Differential gain error is 0.07% typical at (TA = +25°C)
- Differential phase error is 0.11° typical at (TA = +25°C)
- Operating temperature is -40°C to +85°C, package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
350V/µs
NSOIC
Voltage Feedback
500µV
Surface Mount
85°C
-
NSOIC
50MHz
350V/µs
50MHz
5V to 36V, ± 2.5V to ± 18V
8Pins
-
3.3µA
-40°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate