Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADA4097-2HRZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4839479
Your Part Number
85 In Stock
Need more?
85 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$19.520 (S$21.2768) |
| 10+ | S$15.350 (S$16.7315) |
| 25+ | S$14.310 (S$15.5979) |
| 100+ | S$13.160 (S$14.3444) |
| 300+ | S$12.520 (S$13.6468) |
| 500+ | S$12.290 (S$13.3961) |
Price for:Each
Minimum: 1
Multiple: 1
S$19.52 (S$21.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4097-2HRZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4839479
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product130kHz
Slew Rate Typ0.1V/µs
Supply Voltage Range3V to 50V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage20µV
Input Bias Current100pA
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.1V/µs
IC Case / Package
NSOIC
Amplifier Type
General Purpose
Input Offset Voltage
20µV
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Gain Bandwidth Product
130kHz
Supply Voltage Range
3V to 50V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
100pA
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
