
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$17.890 (S$19.5001) |
| 10+ | S$14.020 (S$15.2818) |
| 25+ | S$13.060 (S$14.2354) |
| 100+ | S$12.000 (S$13.080) |
| 300+ | S$11.400 (S$12.426) |
| 500+ | S$11.180 (S$12.1862) |
Product Information
Product Overview
LT6600IS8-10#PBF combines a fully differential amplifier with a 4th order 10MHz lowpass filter approximating a Chebyshev frequency response. Most differential amplifiers require many precision external components to tailor gain and bandwidth. In contrast, with the LT6600-10, two external resistors program differential gain, and the filter’s 10MHz cut-off frequency and passband ripple are internally set. The LT6600-10 also provides the necessary level shifting to set its output common mode voltage to accommodate the reference voltage requirements of A/Ds. Using a proprietary internal architecture, the LT6600-10 integrates an antialiasing filter and a differential amplifier/driver without compromising distortion or low noise performance. Typical applications are high-speed ADC antialiasing and DAC smoothing in networking or cellular base station applications, high-speed test and measurement equipment, medical imaging, and drop-in replacement for differential amplifiers.
- Programmable differential gain via two external resistors
- Adjustable output common mode voltage, fully differential inputs and outputs
- 0.5dB ripple 4th order lowpass filter with 10MHz cut-off
- Compatible with popular differential amplifier pinouts
- Filter gain temperature coefficient is 780ppm/C typ (fIN=260KHz, VIN=2VP-P)
- Noise is 56μVRMS typ (noise BW=10KHz to 10MHz, RIN=402ohm, TA=25°C)
- Input bias current is -40μA typical (average of pin 1 and pin 8, TA=25°C)
- Differential offset drift is 10μV/°C typ (TA=25°C, VS=5V (V+=5V, V–=0V), RIN=402 ohm, and RLOAD=1K)
- 8-lead plastic SO package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Amplifiers
-
3.3V, 5V
8Pins
-
-40µA
-40°C
-
MSL 1 - Unlimited
SOIC
-
1Channels
-
SOIC
Differential
8mV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
