Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.120 (S$6.6708) |
| 10+ | S$4.790 (S$5.2211) |
| 25+ | S$4.400 (S$4.796) |
| 100+ | S$4.080 (S$4.4472) |
| 250+ | S$3.940 (S$4.2946) |
| 500+ | S$3.860 (S$4.2074) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$6.12 (S$6.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX74801ARMZ-RLCopy
Order Code5131359
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product3.6MHz
Slew Rate Typ1.2V/µs
Supply Voltage Range± 2.5V to ± 15V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage50µV
Input Bias Current-400pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.2V/µs
IC Case / Package
MSOP
Amplifier Type
General Purpose
Input Offset Voltage
50µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
3.6MHz
Supply Voltage Range
± 2.5V to ± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-400pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
