Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoR88-37FACopy
Order Code1649221
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC-
Supply Voltage VDC12V
Visual Signal TypeRotating
Lens Diameter135mm
Product Range-
IP / NEMA RatingIP65
Power Rating55W
External Height170mm
Operating Temperature Min-25°C
Operating Temperature Max66°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
12V
Lens Diameter
135mm
IP / NEMA Rating
IP65
External Height
170mm
Operating Temperature Max
66°C
Supply Voltage VAC
-
Visual Signal Type
Rotating
Product Range
-
Power Rating
55W
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.435