Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$135.860 (S$148.0874) |
5+ | S$132.130 (S$144.0217) |
10+ | S$129.110 (S$140.7299) |
Product Information
Product Overview
The R201-14FA is a continuously-rated industrial Rotating Beacon with UV stable polycarbonate lens and an UV stable ABS mounting base. The R201 series uses a parabolic reflector which, driven by an electric motor, revolves around a continuously illuminated lamp on the vertical axis of the visual signals rotating beacon creating a powerful beam of light travelling through 360°. Generally, this type of beacon has a greater degree of light output than other models but this is off-set by the fact that the parabolic reflector only illuminates one given point at a time. It is suitable for use with conduit BESA box. It is also ideal for surface or wall mounting.
- Magnetic base versions available
- Twin belt drive system
- 3A Current rating
Applications
Automation & Process Control, Industrial, Signalling
Technical Specifications
-
24V
115mm
IP65
205mm
66°C
-
Rotating
-
70W
-10°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate