Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282080-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code150400
Product RangeSuperseal 1.5mm Series
Your Part Number
112,520 In Stock
31,200 more incoming. You can reserve stock now
5,360 Next business day delivery available(SG stock)
107,160 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.240 (S$1.3516) |
| 100+ | S$1.050 (S$1.1445) |
| 500+ | S$0.980 (S$1.0682) |
| 1000+ | S$0.902 (S$0.9832) |
| 2500+ | S$0.860 (S$0.9374) |
| 5000+ | S$0.818 (S$0.8916) |
Price for:Each
Minimum: 10
Multiple: 10
S$12.40 (S$13.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No282080-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code150400
Product RangeSuperseal 1.5mm Series
Technical Datasheet
Product RangeSuperseal 1.5mm Series
No. of Positions2Ways
For Use WithAMP Superseal 1.5mm Series Female Terminals
Pitch Spacing6mm
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP67, IPX6K, IPX9K
Voltage Rating24VDC
Current Rating14A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 282080-1 from TE Connectivity is an AMP Superseal 1.5mm series housing for female terminals. It is a sealed 2 position black colour housing with pitch spacing of 6mm.
- Housing material is polyamide 66
- Integrated with locking feature
- Single row housing suitable with mating tab width of 1.5mm
- Suitable for Wire to board/device, wire to wire connector system
Applications
Automotive
Technical Specifications
Product Range
Superseal 1.5mm Series
No. of Positions
2Ways
Pitch Spacing
6mm
IP Rating
IP67, IPX6K, IPX9K
Current Rating
14A
Gender
Plug
For Use With
AMP Superseal 1.5mm Series Female Terminals
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
24VDC
SVHC
No SVHC (04-Feb-2026)
Alternatives for 282080-1
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002