Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503485-0000Copy
Manufacturer Standard Lead Time12 weeks
Order Code1848362
Product RangeFlexi-Mate 503485
Also Known AsGTIN UPC EAN: 883906919306
Your Part Number
17,700 In Stock
Need more?
17,700 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.042 (S$0.0458) |
| 100+ | S$0.026 (S$0.0283) |
| 500+ | S$0.025 (S$0.0272) |
| 1000+ | S$0.024 (S$0.0262) |
| 2000+ | S$0.023 (S$0.0251) |
| 3000+ | S$0.022 (S$0.024) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$0.42 (S$0.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503485-0000Copy
Manufacturer Standard Lead Time12 weeks
Order Code1848362
Product RangeFlexi-Mate 503485
Also Known AsGTIN UPC EAN: 883906919306
Technical Datasheet
Product RangeFlexi-Mate 503485
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 503473 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 503485-0000 is a Flexi-Mate™ wire-to-board crimp terminal made of copper alloy with tin-plated finish. It mates with 503471 PCB receptacle and can be used with 503473 crimp housing. It accepts 28 to 26AWG wire.
- 2A current (maximum)
- Voltage (maximum) is 500V
- Operating temperature range from -40 to 85°C
Applications
Consumer Electronics, Lighting
Technical Specifications
Product Range
Flexi-Mate 503485
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
Molex 503473 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02