Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$38.120 (S$41.5508) |
Price for:Each
Minimum: 1
Multiple: 1
S$38.12 (S$41.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoSC18IS604-EVB
Order Code3941707
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeSPI to I2C Bridge
Silicon ManufacturerNXP
Silicon Core NumberSC18IS604PW
Product Range-
Kit ContentsEvaluation Board SC18IS604PW, Quick Start Guide
Product Overview
SC18IS604-EVB is a SPI to I2C bridge evaluation board. It is an easy to use board with mounted SC18IS604PW allowing connections to SPI controllers and I2C targets for protocol conversion.
- SC18IS604 SPI to I²C-bus bridge IC
- SPI host interface with 1.2 Mbit/s speed and 255 byte TX/TF FIFO buffer
- I2C-bus controller
- Five configurable I/O ports can be used for LED or other I/O purpose
- Wide voltage range from 1.71V to 3.6V operation with 5V tolerant I/O pins
- Temperature range from -40°C to 105°C can be used in high temperature industrial applications
Contents
Assembled and tested evaluation board in an anti-static bag.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
NXP
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
SPI to I2C Bridge
Silicon Core Number
SC18IS604PW
Kit Contents
Evaluation Board SC18IS604PW, Quick Start Guide
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02