Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38647BEVK#WLPCopy
Manufacturer Standard Lead Time12 weeks
Order Code4215991
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$154.490 (S$168.3941) |
Price for:Each
Minimum: 1
Multiple: 1
S$154.49 (S$168.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38647BEVK#WLPCopy
Manufacturer Standard Lead Time12 weeks
Order Code4215991
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX38647BANA+
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck DC-DC Converter
Kit ContentsEvaluation Board MAX38647BANA+
Product Range-
Automotive Qualification Standard-
Product Overview
MAX38647B WLP evaluation kit (EV kit) evaluates the MAX38647B IC in a wafer-level package (WLP). The MAX38647B is a tiny, 1.8V to 5.5V Input, 440nA IQ, 175mA nanoPower buck converter with four-level VSEL. The MAX38647B can change voltage dynamically using two voltage-select (VSEL) pins. The EV kit delivers up to 175mA of output current. The EV kit comes with the MAX38647BANA+ installed.
- Evaluates the MAX38647B IC in an (1.82mm x 0.89mm, 0.4mm pitch) 8-bump WLP package
- 1.8V to 5.5V input voltage range
- 0.5V to 1.8V configurable output voltage
- Up to 175mA output current
- Proven two-layer 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board MAX38647BANA+
Automotive Qualification Standard
-
Silicon Core Number
MAX38647BANA+
Application Sub Type
Buck DC-DC Converter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001