Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1111 STEPROCKERCopy
Manufacturer Standard Lead Time28 weeks
Order Code3804181
Your Part Number
3 In Stock
3 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$268.770 (S$292.9593) |
Price for:Each
Minimum: 1
Multiple: 1
S$268.77 (S$292.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMCM-1111 STEPROCKERCopy
Manufacturer Standard Lead Time28 weeks
Order Code3804181
Technical Datasheet
Application Sub Type2-Phase Stepper Motor Controller/Driver
Silicon ManufacturerTrinamic
Kit Application TypePower Management - Motor Control
Silicon Core NumberTMC4361
Kit ContentsController Board TMC4361
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
TMCM-1111 STEPROCKER is a single axis motor controller/driver board for 2-phase bipolar stepper motors. It supports S-shaped ramps in addition to linear ramps and closed-loop operation together with an external encoder.
- Single axis controller/driver for 2-phase bipolar stepper motor
- S-shaped ramps and linear ramps
- Closed-loop operation with external encoder
- Supply voltage range from +10V DC to 30V DC
- Up to 2.8A RMS motor current
- Multi-purpose inputs and outputs
- Interfaces: RS485 host interface, USB 2.0 host interface (mini-USB CONN), step/Dir input (TTL level)
- 3 multi-purpose I/P(used for incremental ABN-encoder), 6 multi-purpose I/Os, 2 open-drain O/Ps
- START input/output for synchronized motion with several axes
- Board size: 85mm x 55mm, height 15mm max. without mating connector
Technical Specifications
Application Sub Type
2-Phase Stepper Motor Controller/Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
Controller Board TMC4361
SVHC
No SVHC (16-Jul-2019)
Silicon Manufacturer
Trinamic
Silicon Core Number
TMC4361
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035