Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRUBYCON
Manufacturer Part No25LSW68000MNB51X98Copy
Manufacturer Standard Lead Time28 weeks
Order Code1415843
Product RangeLSW Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$73.630 (S$80.2567) |
| 3+ | S$64.370 (S$70.1633) |
| 5+ | S$54.710 (S$59.6339) |
| 10+ | S$51.550 (S$56.1895) |
| 20+ | S$48.250 (S$52.5925) |
| 50+ | S$44.550 (S$48.5595) |
Price for:Each
Minimum: 1
Multiple: 1
S$73.63 (S$80.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No25LSW68000MNB51X98Copy
Manufacturer Standard Lead Time28 weeks
Order Code1415843
Product RangeLSW Series
Technical Datasheet
Capacitance68000µF
Voltage(DC)25V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeLSW Series
Product Diameter51mm
Product Height98mm
Lead Spacing21.8mm
Ripple Current10.7A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Overview
The LSW series screw terminal Aluminium Electrolytic Capacitor large can type features load life of 3000 at 105°C and capacitance tolerance of ±20% (20℃, 120Hz).
- -40 to 105°C Temperature range
- 160 to 400VDC Rated voltage range
Applications
Industrial
Technical Specifications
Capacitance
68000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
51mm
Lead Spacing
21.8mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
LSW Series
Product Height
98mm
Ripple Current
10.7A
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3