Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4CAYUC2330AA0JCopy
Manufacturer Standard Lead Time33 weeks
Order Code4542771
Product RangeC4C Series
Also Known As4CAYUC2330AA0J
Your Part Number
322 In Stock
Need more?
322 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.720 (S$9.5048) |
| 10+ | S$6.430 (S$7.0087) |
| 50+ | S$5.640 (S$6.1476) |
| 100+ | S$5.020 (S$5.4718) |
| 500+ | S$4.580 (S$4.9922) |
| 1000+ | S$4.320 (S$4.7088) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.72 (S$9.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4CAYUC2330AA0JCopy
Manufacturer Standard Lead Time33 weeks
Order Code4542771
Product RangeC4C Series
Also Known As4CAYUC2330AA0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.033µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)750V
Voltage(DC)3kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating2.1kV/µs
Peak Current69A
RMS Current (Irms)-
ESR0.0283ohm
Product Diameter20.5mm
Product Length33mm
Product Width-
Product Height-
Ripple Current6A
Output (kvar)-
Product RangeC4C Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.033µF
Typical Applications
High Frequency
Voltage(AC)
750V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
-
Peak Current
69A
ESR
0.0283ohm
Product Length
33mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
3kV
Capacitor Terminals
PC Pin
dv/dt Rating
2.1kV/µs
RMS Current (Irms)
-
Product Diameter
20.5mm
Product Width
-
Ripple Current
6A
Product Range
C4C Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04