Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No2014VS-111MED
Order Code2343773
Product Range2014VS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
400+ | S$2.580 (S$2.8122) |
2000+ | S$2.490 (S$2.7141) |
4000+ | S$2.410 (S$2.6269) |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
S$1,032.00 (S$1,124.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No2014VS-111MED
Order Code2343773
Product Range2014VS Series
Technical Datasheet
Inductance108nH
RMS Current (Irms)42A
Product Range2014VS Series
Inductance Tolerance± 20%
DC Resistance Max0.00134ohm
Self Resonant Frequency320MHz
Product Length19.56mm
Product Width13.6mm
Product Height8.31mm
Technical Specifications
Inductance
108nH
Product Range
2014VS Series
DC Resistance Max
0.00134ohm
Product Length
19.56mm
Product Height
8.31mm
RMS Current (Irms)
42A
Inductance Tolerance
± 20%
Self Resonant Frequency
320MHz
Product Width
13.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031