Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2910124Copy
Manufacturer Standard Lead Time6 weeks
Order Code3976654
Product RangeQUINT POWER Series
Also Known As2910124, QUINT4-PS/12DC/24DC/5/PT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$369.860 (S$403.1474) |
| 5+ | S$362.470 (S$395.0923) |
| 10+ | S$355.070 (S$387.0263) |
Price for:Each
Minimum: 1
Multiple: 1
S$369.86 (S$403.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2910124Copy
Manufacturer Standard Lead Time6 weeks
Order Code3976654
Product RangeQUINT POWER Series
Also Known As2910124, QUINT4-PS/12DC/24DC/5/PT
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
Input Ratio-
Output Power Max120W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom12V
Width36mm
Height130mm
Depth125mm
Input Voltage DC Min9V
Input Voltage DC Max16.8V
Product RangeQUINT POWER Series
SVHCLead (04-Feb-2026)
Product Overview
2910124 is a QUINT POWER DC/DC converter with SFB(Selective Fuse Breaking) technology. It ensures that standard LS switches are selectively tripped so that loads connected in parallel can continue to operate without interruption.
- Input: 12VDC , output: 24VDC/5A
- DIN rail mounting
- Power reserves for easy system extension through static boost, dynamic boost to start high loads
- Preventive function monitoring reports critical operating states before faults occur
- High efficiency and long service life, with low power dissipation and low heating
- Quick and easy start-up with tool-free push-in connection technology
- Wide temperature range from -25°C to +70°C
Technical Specifications
Power Supply Applications
Laboratory Equipment
Output Power Max
120W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
36mm
Depth
125mm
Input Voltage DC Max
16.8V
SVHC
Lead (04-Feb-2026)
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
5A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
12V
Height
130mm
Input Voltage DC Min
9V
Product Range
QUINT POWER Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.825