Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDDA325N-D2PN-1212-001Copy
Manufacturer Standard Lead Time28 weeks
Order Code3678587
Product RangeDDA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$400.110 (S$436.1199) |
| 5+ | S$400.100 (S$436.109) |
Price for:Each
Minimum: 1
Multiple: 1
S$400.11 (S$436.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDDA325N-D2PN-1212-001Copy
Manufacturer Standard Lead Time28 weeks
Order Code3678587
Product RangeDDA Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max250W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 114A
Output Voltage - Output 25V
Output Current - Output 220A
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom-
Width36.5mm
Height123.4mm
Depth115mm
Input Voltage DC Min9V
Input Voltage DC Max40V
Product RangeDDA Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
250W
Output Voltage - Output 1
12V
Output Voltage - Output 2
5V
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
36.5mm
Depth
115mm
Input Voltage DC Max
40V
SVHC
No SVHC (15-Jan-2018)
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
14A
Output Current - Output 2
20A
Isolation Voltage
-
Input Voltage DC Nom
-
Height
123.4mm
Input Voltage DC Min
9V
Product Range
DDA Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45