Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$28.070 (S$30.5963) |
| 10+ | S$22.400 (S$24.416) |
| 73+ | S$19.720 (S$21.4948) |
| 146+ | S$19.090 (S$20.8081) |
| 292+ | S$18.570 (S$20.2413) |
| 511+ | S$18.220 (S$19.8598) |
Price for:Each
Minimum: 1
Multiple: 1
S$28.07 (S$30.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC5540IUH#PBF
Order Code4568542
Technical Datasheet
Frequency Min600MHz
Frequency Max1.3GHz
Frequency Response RF Min600MHz
Supply Voltage Min3.1V
Frequency Response RF Max1.3GHz
Supply Voltage Max3.5V
RF IC Case StyleQFN-EP
Frequency Response LO Min700MHz
Frequency Response LO Max1.2GHz
Frequency Response IF Min5MHz
Frequency Response IF Max500MHz
Conversion Gain7.9dB
Third Order Intercept Point IIP3 Typ25.9dBm
IC Case / PackageQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
600MHz
Frequency Response RF Min
600MHz
Frequency Response RF Max
1.3GHz
RF IC Case Style
QFN-EP
Frequency Response LO Max
1.2GHz
Frequency Response IF Max
500MHz
Third Order Intercept Point IIP3 Typ
25.9dBm
No. of Pins
20Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
1.3GHz
Supply Voltage Min
3.1V
Supply Voltage Max
3.5V
Frequency Response LO Min
700MHz
Frequency Response IF Min
5MHz
Conversion Gain
7.9dB
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001