Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$28.070 (S$30.5963) |
| 10+ | S$22.400 (S$24.416) |
| 73+ | S$19.720 (S$21.4948) |
| 146+ | S$19.090 (S$20.8081) |
| 292+ | S$18.570 (S$20.2413) |
| 511+ | S$18.220 (S$19.8598) |
Price for:Each
Minimum: 1
Multiple: 1
S$28.07 (S$30.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC5540IUH#PBF
Order Code4568542
Technical Datasheet
Frequency Min600MHz
Frequency Max1.3GHz
Frequency Response RF Min600MHz
Supply Voltage Min3.1V
Frequency Response RF Max1.3GHz
Supply Voltage Max3.5V
Frequency Response LO Min700MHz
RF IC Case StyleQFN-EP
Frequency Response LO Max1.2GHz
Frequency Response IF Min5MHz
Frequency Response IF Max500MHz
Conversion Gain7.9dB
Third Order Intercept Point IIP3 Typ25.9dBm
IC Case / PackageQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
600MHz
Frequency Response RF Min
600MHz
Frequency Response RF Max
1.3GHz
Frequency Response LO Min
700MHz
Frequency Response LO Max
1.2GHz
Frequency Response IF Max
500MHz
Third Order Intercept Point IIP3 Typ
25.9dBm
No. of Pins
20Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
1.3GHz
Supply Voltage Min
3.1V
Supply Voltage Max
3.5V
RF IC Case Style
QFN-EP
Frequency Response IF Min
5MHz
Conversion Gain
7.9dB
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001