Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$12.800 (S$13.952) |
10+ | S$9.950 (S$10.8455) |
25+ | S$9.240 (S$10.0716) |
100+ | S$8.460 (S$9.2214) |
300+ | S$8.030 (S$8.7527) |
500+ | S$7.870 (S$8.5783) |
1000+ | S$7.680 (S$8.3712) |
Product Information
Product Overview
The MAX4304ESA+ is a low noise, low distortion op-amp in 8 pin NSOIC package. This ultra high speed op-amp is compensated for gain of +2V/V or greater and delivers 740MHz bandwidth and 1000V/μs slew rate. Low voltage noise density of 2.1nV/√Hz at f = 1MHz and -88dBc spurious free dynamic range at fC = 5MHz make this device ideal for low noise and low distortion applications. This op-amp has wide output voltage swing of ±3.7V and ±70mA output current drive capability. The MAX4304 is used in ADC input buffers, active filters, ultrasound video buffers, cable drivers, pulse/RF telecom applications and video ADC preamp applications.
- Supply voltage range from ± 3.5V to ± 5.5V
- Operating temperature range from -40°C to 85°C
- 0.1dB bandwidth of 60MHz and full power bandwidth of 285MHz
- Differential phase error of 0.01° (NTSC, RL = 150 ohm)
- Differential gain error of 0.01% (NTSC, RL = 150 ohm)
- Low input offset voltage of ±1mV
- Input bias current of 32μA and input offset current of 0.5μA
- Common mode rejection ratio (CMRR) of 95dB at -2.8V ≤ VCM ≤ 4.1V
- Positive PSSR of 85dB at VCC = 3.5V to 5.5V and negative PSRR of 65dB at VEE = -3.5V to -5.5V
- Quiescent supply current of 20mA
Applications
Signal Processing, Imaging, Video & Vision, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1000V/µs
NSOIC
General Purpose
1mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
740MHz
± 3.5V to ± 5.5V
8Pins
-
32µA
-40°C
-
MSL 1 - Unlimited
NSOIC
740MHz
1000V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate