Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$18.210 | S$18.21 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$18.210 (S$19.8489) |
| 10+ | S$14.330 (S$15.6197) |
| 25+ | S$13.360 (S$14.5624) |
| 100+ | S$12.290 (S$13.3961) |
| 250+ | S$12.240 (S$13.3416) |
| 500+ | S$12.000 (S$13.080) |
Product Information
Product Overview
LT1632CS8#TRPBF is a dual channel rail-to-rail input and output op-amp with a 45MHz gain-bandwidth product and a 45V/µs slew rate. It has an excellent DC precision over the full range of operation. Input offset voltage is typically less than 400µV and the minimum open-loop gain of 0.8million into a 10K load virtually eliminates all gain error. Common mode rejection is typically 83dB over the full rail-to-rail input range when on a single 5V supply for excellent non inverting performance. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The output delivers load currents in excess of 35mA. It is used in applications such as active filters, rail-to-rail buffer amplifiers, driving A/D converters, low voltage signal processing, battery-powered systems.
- Wide supply voltage range from 2.7V to ±15V
- Input common mode range includes both rails
- Output swings rail-to-rail
- Input bias current is 2.2µA maximum at (TA = 25°C)
- Input noise voltage is 400nVP-P typical at (0.1Hz to 10Hz, TA = 25°C)
- Input capacitance is 5pF typical at (TA = 25°C)
- Large-signal voltage gain is 2000V/mV typical at (TA = 25°C)
- Slew rate is 27V/µs typical at (VS = 5V, AV = -1, RL = open, VO = 4V)
- Gain-bandwidth product is 45MHz typical at (f = 100KHz, TA = 25°C)
- Operating temperature range from -40°C to 85°C, package style is 8-lead plastic NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
45V/µs
SOIC
General Purpose
500µV
Surface Mount
85°C
-
SOIC
45MHz
45V/µs
45MHz
2.7V to ± 15V
8Pins
Rail - Rail Input / Output (RRIO)
1.15µA
-40°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate