Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$3.560 (S$3.8804) |
10+ | S$2.220 (S$2.4198) |
50+ | S$2.150 (S$2.3435) |
100+ | S$2.080 (S$2.2672) |
250+ | S$1.920 (S$2.0928) |
500+ | S$1.850 (S$2.0165) |
1000+ | S$1.840 (S$2.0056) |
2500+ | S$1.830 (S$1.9947) |
Product Information
Product Overview
R9A02G0214CNK#UA0 is a ultra-low power 48MHz MCU with Renesas RISC-V CPU core. It is particularly well-suited for cost-sensitive and low-power applications. It features 128KB code flash memory, 4KB data flash, 16KB SRAM with ECC support, many timers and serial connectivity interfaces, a high number of IOs with output current control, and rich analogue functionality (12bit A/D Converter, DAC, comparator). Typical applications are consumer electronics, home appliances, industrial sensors, sensor modules, bus powered sensors, medical sensors, health tracking, remote controls, battery powered applications, low power home accessories, detectors, vehicle tracking, intelligent power supplies, inverters.
- State-of-the-art 32bit CPU core based on RISC-V, with high computing power at 48MHz operation
- Rich analogue and digital peripheral mix
- Low voltage and low power operation, low active current
- Easy to use by simple configuration and generation of optimized software for small memory footprint
- Watchdog timer (WDT), realtime clock (RTC), timer array unit (TAU) × 8, 32bit interval timer (TML32)
- Up to 42 pins for general I/O ports, open drain, input pull-up
- Operating voltage range from 1.6 to 5.5V (VCC)
- Operating junction temperature range from -40°C to 125°C
- 24 pins HWQFN package
Technical Specifications
-
32 bit
128KB
HWQFN
I2C, SPI, UART
6Channels
1.6V
-40°C
Surface Mount
-
No SVHC (21-Jan-2025)
RISC-V
48MHz
24Pins
18I/O's
16KB
12Bit
5.5V
125°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate