7.5kohm PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ S$3.470 (S$3.7823)10+ S$3.200 (S$3.488)50+ S$2.720 (S$2.9648)100+ S$2.510 (S$2.7359)200+ S$2.330 (S$2.5397)More Pricing... | Min: 1 / Mult: 1 | 7.5kohm | Through Hole | B597xxC0 | 1kV | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 33% | 8mA | No SVHC (21-Jan-2025) | 17mA | 13mm | AEC-Q200 | |||||
Each | 1+ S$3.020 (S$3.2918)10+ S$2.660 (S$2.8994)100+ S$2.340 (S$2.5506)500+ S$2.160 (S$2.3544)1000+ S$2.150 (S$2.3435) | Min: 1 / Mult: 1 | 7.5kohm | Through Hole | B59758 | 1kV | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 33% | 8mA | No SVHC (23-Jan-2024) | 17mA | 12.5mm | - |