Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoOF19ST-10
Order Code212271
Technical Datasheet
Fibre Optic Connector A-
Fibre Optic Connector B-
No. of Fibres2Fibres
Fibre TypePlastic Optical
Lead Length - Metric1m
Fibre Diameter2.2mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Fibre Optic Connector A
-
No. of Fibres
2Fibres
Lead Length - Metric
1m
Product Range
-
Fibre Optic Connector B
-
Fibre Type
Plastic Optical
Fibre Diameter
2.2mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
