Print Page
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59758B0110A070
Order Code2396429
Product RangeB59758
Also Known AsB59758B110A70
Technical Datasheet
Resistance (25°C)7.5kohm
Thermistor MountingThrough Hole
Product RangeB59758
Operating Voltage Max1kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 33%
Holding Current Max8mA
Trip Current17mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter12.5mm
Qualification-
Product Overview
The B59758 series PTC Thermistor for overcurrent and short-circuit protection.
- Lead-free terminals
- UL approval
- Leaded disk, uncoated
Applications
Safety, Industrial
Technical Specifications
Resistance (25°C)
7.5kohm
Product Range
B59758
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 33%
Trip Current
17mA
Switching Temperature Min
-
PTC Thermistor Diameter
12.5mm
Thermistor Mounting
Through Hole
Operating Voltage Max
1kV
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
PTC
Holding Current Max
8mA
SVHC
No SVHC (23-Jan-2024)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003897