Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GEDORE |
|---|---|
| Manufacturer Part No | 1552112Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4341006 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$87.840 (S$95.7456) |
Price for:Each
Minimum: 1
Multiple: 1
S$87.84 (S$95.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GEDORE |
|---|---|
| Manufacturer Part No | 1552112Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4341006 |
| Technical Datasheet | |
| Plier Style | Telephone |
| Overall Length | 160mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
1552112 is a VDE telephone plier with straight sheath insulation.
- Long, flat-round jaws, straight gripping faces, serrated
- For holding, gripping, bending and cutting
- Induction-hardened precision cutting edges, hardness 61 - 63 HRC
- GEDORE special hardened and tempered steel, drop-forged, oil-hardened and annealed
- Handles with VDE insulating sleeves up to 1000V, According to EN 60900/IEC 60900
- 160mm total length, 53mm total width, 26mm total height, 2.5mm thickness of point
- Heat-treated steel material
- DIN ISO 5745, EN 60900/IEC60900 standard
- Hard wire: 1.6mm / 14AWG, medium hard wire: 2.5mm / 10AWG cutting values cutting values
Technical Specifications
| Plier Style | Telephone |
|---|---|
| Product Range | - |
| Overall Length | 160mm |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .16 |
