Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520B107M004ATE035 Tantalum Polymer Capacitor, 100 µF, ± 20%, 4 V, B, 0.035 ohm, 1411 [3528 Metric]](https://sg.element14.com/productimages/standard/en_GB/2338942-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520B107M004ATE035Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4735867RL
Cut Tape4735867
Product RangeT520 KO-CAP Series
Your Part Number
850 In Stock
4,000 more incoming. You can reserve stock now
850 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$1.600 | S$16.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.600 (S$1.744) |
| 50+ | S$1.390 (S$1.5151) |
| 100+ | S$1.180 (S$1.2862) |
| 500+ | S$0.983 (S$1.0715) |
| 1000+ | S$0.917 (S$0.9995) |
| 2000+ | S$0.869 (S$0.9472) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520B107M004ATE035Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4735867RL
Cut Tape4735867
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)4V
Manufacturer Size CodeB
ESR0.035ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.9A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
4V
ESR
0.035ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.9A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000378
